Part Details for IS89C52-40PQ by Integrated Silicon Solution Inc
Overview of IS89C52-40PQ by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for IS89C52-40PQ
IS89C52-40PQ CAD Models
IS89C52-40PQ Part Data Attributes
|
IS89C52-40PQ
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS89C52-40PQ
Integrated Silicon Solution Inc
Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, PLASTIC, QFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 62 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for IS89C52-40PQ
This table gives cross-reference parts and alternative options found for IS89C52-40PQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS89C52-40PQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F80C52UXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQFP44 | Matra MHS | IS89C52-40PQ vs F80C52UXXX-40 |
IS80C32-40PL | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Integrated Silicon Solution Inc | IS89C52-40PQ vs IS80C32-40PL |
V80C52UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQFP44 | Matra MHS | IS89C52-40PQ vs V80C52UFXXX-40 |
V80C31U-40 | Microcontroller, 8-Bit, 40MHz, CMOS, PQFP44 | Matra MHS | IS89C52-40PQ vs V80C31U-40 |
T83C154UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, PQFP44 | Matra MHS | IS89C52-40PQ vs T83C154UFXXX-40 |
W78C51CF-24 | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, QFP-44 | Winbond Electronics Corp | IS89C52-40PQ vs W78C51CF-24 |
J80C52UXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, CQCC44 | Matra MHS | IS89C52-40PQ vs J80C52UXXX-40 |
W78C31BP-40 | Microcontroller, 8-Bit, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | IS89C52-40PQ vs W78C31BP-40 |
W78E52C-40 | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PDIP40, DIP-40 | Winbond Electronics Corp | IS89C52-40PQ vs W78E52C-40 |
D80C51UFXXX-40 | Microcontroller, 8-Bit, MROM, 40MHz, CMOS, CDIP40 | Matra MHS | IS89C52-40PQ vs D80C51UFXXX-40 |