Part Details for ISC0324D15 by XP Power
Results Overview of ISC0324D15 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISC0324D15 Information
ISC0324D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISC0324D15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99Y1198
|
Newark | Dc-Dc Converter, 2 O/P, 3W, |Xp Power ISC0324D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0300 / $37.1700 | Buy Now |
|
DISTI #
77Y4626
|
Newark | Dc-Dc Converter, 2 O/P, 3W, |Xp Power ISC0324D15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5700 / $29.6800 | Buy Now |
|
DISTI #
1470-3899-ND
|
DigiKey | DC DC CONVERTER +/-15V 3W Min Qty: 10 Container: Bulk |
0 Bulk |
|
$24.1300 | Buy Now |
|
DISTI #
209-ISC0324D15
|
Mouser Electronics | DC/DC Converters - SMD DC-DC, 3W SMD, 4:1 INPUT, REG RoHS: Compliant | 0 |
|
$21.5600 / $25.6700 | Order Now |
|
DISTI #
70988462
|
RS | DC-DC CONVERTER 3W SMD 4:1 INPUT REGULATED Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$24.6100 / $26.1800 | RFQ |
|
DISTI #
ISC0324D15
|
TME | Converter: DC/DC, 3W, Uin: 9÷36VDC, Uout: 15VDC, Uout2: -15VDC, SMD16 Min Qty: 1 | 0 |
|
$23.2300 / $31.5200 | RFQ |
ISC0324D15 Part Data Attributes
|
|
ISC0324D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISC0324D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-16/7 | |
| ECCN Code | EAR99 | |
| Additional Feature | -15v Additional Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce, En, Ul, Ukca | |
| Efficiency (Main Output) | 80% | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDMA-G7 | |
| Length | 24 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 1.2% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 15.3 V | |
| Output Voltage-Min | 14.7 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,7/16LEAD,.71 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit; Over Load | |
| Ripple Voltage (Main Out) | 0.03535 Vrms | |
| Screening Level | Ul 62328-1 | |
| Seated Height-Max | 8.75 Mm | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 350 Khz | |
| Technology | Hybrid | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Total Power Output-Max | 3 W | |
| Trim/Adjustable Output | No | |
| Width | 13.7 Mm |
ISC0324D15 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the ISC0324D15 is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in high-vibration environments. However, it's essential to ensure proper mounting and screw torque to prevent damage.
-
The input fuse should be sized based on the module's maximum input current rating (3.5A) and the system's maximum input voltage. A slow-blow fuse with a rating of 3.5A to 4A is recommended to prevent nuisance tripping.
-
XP Power recommends using a low-ESR, high-frequency ceramic capacitor (e.g., X7R or X5R) with a value of 10uF to 22uF, rated for the input voltage (24V or 48V). This helps to filter input noise and ensure stable operation.
-
Yes, the ISC0324D15 can be used in a redundant configuration to achieve high availability. However, it's essential to ensure proper synchronization and ORing of the output voltages to prevent damage or instability.