Part Details for ISD2-25-D by Samtec Inc
Overview of ISD2-25-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD2-25-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5103
|
Newark | Connector, Housing, 50 Position, 2Mm, Product Range:Isd2 Series, Gender:Receptacle, No. Of Positions:50Positions, Pitch Spacing:2Mm, For Use With:Cc81 Series Socket Contacts Rohs Compliant: Yes |Samtec ISD2-25-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 / $2.2400 | Buy Now |
DISTI #
ISD2-25-D
|
Avnet Americas | Connector Housing, Dual Row, ISD2, Receptacle, 50 Ways, 2 mm, CC81 Series Socket Contacts - Bulk (Alt: ISD2-25-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ISD2-25-D
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$1.0700 / $2.1900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7070 / $1.5950 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$0.7070 / $1.5950 | Buy Now |
DISTI #
ISD2-25-D
|
Toby Electronics | ISD2 - Samtec 2mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | 0 |
|
$0.5761 / $1.1854 | Buy Now |
Part Details for ISD2-25-D
ISD2-25-D CAD Models
ISD2-25-D Part Data Attributes
|
ISD2-25-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-25-D
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 2.113 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for ISD2-25-D
This table gives cross-reference parts and alternative options found for ISD2-25-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-25-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSQ-125-02-S-D-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | ISD2-25-D vs SSQ-125-02-S-D-LL |
SSW-125-02-T-D-RA | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-25-D vs SSW-125-02-T-D-RA |
530781-3 | 2 ROW BOX RECP 50 POS 100 C/L | TE Connectivity | ISD2-25-D vs 530781-3 |
BCS-125-F-D-DE | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ISD2-25-D vs BCS-125-F-D-DE |
SSW-125-03-S-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-25-D vs SSW-125-03-S-D |
531838-3 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | ISD2-25-D vs 531838-3 |
SSW-125-01-L-D | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-25-D vs SSW-125-01-L-D |
530777-3 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ISD2-25-D vs 530777-3 |
SSQ-125-02-S-D-RA-LL | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Samtec Inc | ISD2-25-D vs SSQ-125-02-S-D-RA-LL |
530778-3 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP, RECEPTACLE | TE Connectivity | ISD2-25-D vs 530778-3 |