Part Details for ISD2-50-D by Samtec Inc
Overview of ISD2-50-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISD2-50-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISD2-50-D
|
Avnet Americas | 2MM DISCRETE WIRE INSULATOR - Rail/Tube (Alt: ISD2-50-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISD2-50-D
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.1100 / $3.9800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$1.4100 / $3.1300 | Buy Now |
DISTI #
000000000003207355
|
Sager | Headers & Wire Housings 2.00 mm Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$1.5100 / $3.0200 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$1.4100 / $3.1300 | Buy Now |
DISTI #
ISD2-50-D
|
Toby Electronics | ISD2 - Samtec 2mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | 0 |
|
$1.1451 / $2.3312 | Buy Now |
Part Details for ISD2-50-D
ISD2-50-D CAD Models
ISD2-50-D Part Data Attributes
|
ISD2-50-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISD2-50-D
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.296 inch | |
Body Depth | 0.448 inch | |
Body Length | 4.088 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED | |
Termination Type | CRIMP | |
Total Number of Contacts | 100 |
Alternate Parts for ISD2-50-D
This table gives cross-reference parts and alternative options found for ISD2-50-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD2-50-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-150-03-F-D-315 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D vs ESQT-150-03-F-D-315 |
SSQ-150-23-G-D-LL | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D vs SSQ-150-23-G-D-LL |
1-531142-0 | 2 ROW BOX RECP 100 POS STAG | TE Connectivity | ISD2-50-D vs 1-531142-0 |
68682-350 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Amphenol FCi | ISD2-50-D vs 68682-350 |
530777-8 | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | ISD2-50-D vs 530777-8 |
ESQT-150-02-L-D-430 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D vs ESQT-150-02-L-D-430 |
SSW-150-22-G-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D vs SSW-150-22-G-D |
PTF-150-03-S-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D vs PTF-150-03-S-D |
SSQ-150-24-G-D-LL | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D vs SSQ-150-24-G-D-LL |
ESQT-150-03-L-D-340 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | ISD2-50-D vs ESQT-150-03-L-D-340 |