Part Details for ISD33060EI by Winbond Electronics Corp
Overview of ISD33060EI by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for ISD33060EI
ISD33060EI CAD Models
ISD33060EI Part Data Attributes
|
ISD33060EI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD33060EI
Winbond Electronics Corp
Speech Synthesizer With RCDG, 64.8s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.40 MM, PLASTIC, TSOP1-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 11.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On Chip Memory Type | EEPROM | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 64.8 s | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for ISD33060EI
This table gives cross-reference parts and alternative options found for ISD33060EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD33060EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD33060EI | Speech Synthesizer With RCDG, 64.6s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD33060EI vs ISD33060EI |
ISD33060ED | Speech Synthesizer With RCDG, 64.6s, CMOS, PDSO28 | Nuvoton Technology Corp | ISD33060EI vs ISD33060ED |
ISD33060E | Speech Synthesizer With RCDG, 62.3s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD33060EI vs ISD33060E |
ISD33060ED | Speech Synthesizer With RCDG, 62.9s, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP1-28 | Winbond Electronics Corp | ISD33060EI vs ISD33060ED |