Part Details for ISD5116SD by Nuvoton Technology Corp
Overview of ISD5116SD by Nuvoton Technology Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISD5116SD
ISD5116SD CAD Models
ISD5116SD Part Data Attributes
|
ISD5116SD
Nuvoton Technology Corp
Buy Now
Datasheet
|
Compare Parts:
ISD5116SD
Nuvoton Technology Corp
Speech Synthesizer With RCDG, 960s, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUVOTON TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | HAND-HELD DEVICES | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 960 s | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISD5116SD
This table gives cross-reference parts and alternative options found for ISD5116SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD5116SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD5116SD | Speech Synthesizer With RCDG, 960s, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5116SD vs ISD5116SD |
ISD5116SYI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SD vs ISD5116SYI |
ISD5116SI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SD vs ISD5116SI |
ISD5116SY | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, 0.300 MM INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5116SD vs ISD5116SY |
ISD5116S | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SD vs ISD5116S |
ISD5116SY | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SD vs ISD5116SY |
ISD5116SI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5116SD vs ISD5116SI |