Part Details for ISD5116SI by Winbond Electronics Corp
Overview of ISD5116SI by Winbond Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Part Details for ISD5116SI
ISD5116SI CAD Models
ISD5116SI Part Data Attributes
|
ISD5116SI
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
ISD5116SI
Winbond Electronics Corp
Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | HAND-HELD DEVICES | |
Consumer IC Type | SPEECH SYNTHESIZER WITH RCDG | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reading Time-Max | 960 s | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISD5116SI
This table gives cross-reference parts and alternative options found for ISD5116SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD5116SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISD5116SD | Speech Synthesizer With RCDG, 960s, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5116SI vs ISD5116SD |
ISD5116SD | Speech Synthesizer With RCDG, 960s, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Nuvoton Technology Corp | ISD5116SI vs ISD5116SD |
ISD5116SYI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SI vs ISD5116SYI |
ISD5116SI | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SI vs ISD5116SI |
ISD5116SY | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, 0.300 MM INCH, LEAD FREE, PLASTIC, SOIC-28 | Winbond Electronics Corp | ISD5116SI vs ISD5116SY |
ISD5116S | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SI vs ISD5116S |
ISD5116SY | Speech Synthesizer With RCDG, 960s, CMOS, PDSO28, | Nuvoton Technology Corp | ISD5116SI vs ISD5116SY |