Part Details for ISD74XG by Isocom Components
Overview of ISD74XG by Isocom Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for ISD74XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ISD74XG-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 1 Lead time: 3 Weeks Container: Tube |
50 In Stock |
|
$0.3272 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4200 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
|
NAC | 8 Pin Transistor Output, Dual Channel Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
Part Details for ISD74XG
ISD74XG CAD Models
ISD74XG Part Data Attributes
|
ISD74XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ISD74XG
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 12.5% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Alternate Parts for ISD74XG
This table gives cross-reference parts and alternative options found for ISD74XG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISD74XG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2562L-2-E3-200 | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | NEC Electronics Group | ISD74XG vs PS2562L-2-E3-200 |
ISD204-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-6 | Isocom Components | ISD74XG vs ISD204-2 |
TLP620-2 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 | Isocom Components | ISD74XG vs TLP620-2 |
TLP621-2D4 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Toshiba America Electronic Components | ISD74XG vs TLP621-2D4 |
PS2562L-2-E4-N | Darlington Output Optocoupler, 2-Element, 5000V Isolation, DSO-8 | NEC Electronics Group | ISD74XG vs PS2562L-2-E4-N |
PS2562L-1-F4-XXXX | Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | NEC Electronics Group | ISD74XG vs PS2562L-1-F4-XXXX |
PS2562L1-1-V-L-A | Darlington Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | NEC Electronics Group | ISD74XG vs PS2562L1-1-V-L-A |
WPPC-D21068FA | Transistor Output Optocoupler, 2-Element, 5000V Isolation, SMD, 8 PIN | World Products Inc | ISD74XG vs WPPC-D21068FA |
ISD5X-G | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Isocom Components | ISD74XG vs ISD5X-G |
ISD74X-G | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Isocom Components | ISD74XG vs ISD74X-G |