Part Details for ISDF-03-D-S by Samtec Inc
Overview of ISDF-03-D-S by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-03-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3808
|
Newark | .050" Tiger Eye Discrete Wire Socket Housing/Tube |Samtec ISDF-03-D-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $4.0800 | Buy Now |
DISTI #
ISDF-03-D-S-ND
|
DigiKey | CONN INSULATOR HSG 6POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.2100 | Buy Now |
DISTI #
ISDF-03-D-S
|
Avnet Americas | Connector Housing Wire to Board Receptacle 6 Position 1.27mm Straight Cable Mount - Rail/Tube (Alt: ISDF-03-D-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISDF-03-D-S
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye Discrete Wire Socket Housing | 8 |
|
$4.0000 / $6.8600 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.6900 / $4.8600 | Buy Now |
DISTI #
000000000003859120
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.7000 / $3.6900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.6900 / $4.8600 | Buy Now |
Part Details for ISDF-03-D-S
ISDF-03-D-S CAD Models
ISDF-03-D-S Part Data Attributes
|
ISDF-03-D-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-03-D-S
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.295 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for ISDF-03-D-S
This table gives cross-reference parts and alternative options found for ISDF-03-D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-03-D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPF-A-06-H-T | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Red Insulator | Adam Technologies Inc | ISDF-03-D-S vs MPF-A-06-H-T |
2245-2X3TDP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Oupiin | ISDF-03-D-S vs 2245-2X3TDP |
1865202063 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Acmelux Taiwan Inc | ISDF-03-D-S vs 1865202063 |
HRS2C6GSMTP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | ISDF-03-D-S vs HRS2C6GSMTP |
152-3-046-1-F-XR0-0635 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | ISDF-03-D-S vs 152-3-046-1-F-XR0-0635 |
92844-006 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | ISDF-03-D-S vs 92844-006 |
SFM315-LPPE-D03-SP-BK | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Sullins Connector Solutions | ISDF-03-D-S vs SFM315-LPPE-D03-SP-BK |
EFD08-06-A-A | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Wave Tech Co Ltd | ISDF-03-D-S vs EFD08-06-A-A |
B062-0632-139-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | SMP Technology Inc | ISDF-03-D-S vs B062-0632-139-Z |
10129815-4B-12000LF | Board Connector, 16 Contact(s), Female, Straight, Locking, Natural Insulator | Amphenol FCi | ISDF-03-D-S vs 10129815-4B-12000LF |