Part Details for ISDF-14-D-S by Samtec Inc
Overview of ISDF-14-D-S by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISDF-14-D-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISDF-14-D-S-ND
|
DigiKey | CONN INSULATOR HSG 28POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3100 | Buy Now |
DISTI #
ISDF-14-D-S
|
Avnet Americas | Connector Housing Wire to Board Receptacle 28 Position 1.27mm Straight Cable Mount - Rail/Tube (Alt: ISDF-14-D-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ISDF-14-D-S
|
Mouser Electronics | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing | 0 |
|
$4.0500 / $6.9600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$2.5900 / $5.7100 | Buy Now |
DISTI #
ISDF-14-D-S
|
Avnet Americas | Connector Housing Wire to Board Receptacle 28 Position 1.27mm Straight Cable Mount - Rail/Tube (Alt: ISDF-14-D-S) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003859135
|
Sager | Headers & Wire Housings .050 Tiger Eye Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$2.8900 / $6.3800 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ Discrete Wire Socket Housing | 0 |
|
$2.5900 / $5.7100 | Buy Now |
DISTI #
ISDF-14-D-S
|
Toby Electronics | ISDF - Samtec Wire-to-Board 1.27mm Discrete Wire Socket Housing Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | 0 |
|
$2.2695 / $4.1572 | Buy Now |
Part Details for ISDF-14-D-S
ISDF-14-D-S CAD Models
ISDF-14-D-S Part Data Attributes:
|
ISDF-14-D-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ISDF-14-D-S
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.44 inch | |
Body Length | 0.845 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Polarization Key | POLARIZED HOUSING | |
Termination Type | CRIMP | |
Total Number of Contacts | 28 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for ISDF-14-D-S
This table gives cross-reference parts and alternative options found for ISDF-14-D-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISDF-14-D-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSSHR-130-D-02-H-LT | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Plug | Major League Electronics | ISDF-14-D-S vs HSSHR-130-D-02-H-LT |
SSHR-130-D-02-H | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | ISDF-14-D-S vs SSHR-130-D-02-H |
ACC50DCKI-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ISDF-14-D-S vs ACC50DCKI-S288 |
ACC50DRSI-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ISDF-14-D-S vs ACC50DRSI-S288 |
ACC50DTKI-S288 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ISDF-14-D-S vs ACC50DTKI-S288 |
SSHR-130-D-04-H | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Plug | Major League Electronics | ISDF-14-D-S vs SSHR-130-D-04-H |