Part Details for ISE1215A by XP Power
Results Overview of ISE1215A by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISE1215A Information
ISE1215A by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISE1215A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-2982-5-ND
|
DigiKey | DC DC CONVERTER 15V 1W Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
70809160
|
RS | DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG Min Qty: 38 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $5.7900 | RFQ |
ISE1215A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISE1215A Part Data Attributes
|
|
ISE1215A
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISE1215A
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd-8/5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce, Ukca | |
| Efficiency (Main Output) | 81% | |
| Input Voltage-Max | 13.2 V | |
| Input Voltage-Min | 10.8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDMA-G5 | |
| Length | 12.7 Mm | |
| Line Regulation-Max | 1.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.067 A | |
| Output Voltage-Max | 15.375 V | |
| Output Voltage-Min | 13.875 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.02121 Vrms | |
| Seated Height-Max | 7.75 Mm | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 8.3 Mm |
ISE1215A Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the ISE1215A is 10uF. Exceeding this value may affect the stability of the output voltage.
-
The ISE1215A is rated for operation up to 80°C, but derating is required above 60°C. Consult the datasheet for derating curves and ensure proper thermal management.
-
The ISE1215A meets various safety certifications, including UL, CE, and IEC. However, specific configurations or applications may require additional testing or certification. Consult with XP Power or a qualified safety expert to ensure compliance.
-
A good PCB layout for the ISE1215A should minimize noise and ensure proper heat dissipation. Keep the input and output capacitors close to the device, and use a solid ground plane to reduce EMI. Consult the datasheet or application notes for more detailed guidance.
-
Yes, the ISE1215A can be paralleled for higher output current, but it's essential to ensure that the devices are properly synchronized and matched to avoid oscillations or uneven current sharing. Consult the datasheet or application notes for more information.