Part Details for ISE1515A by XP Power
Results Overview of ISE1515A by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISE1515A Information
ISE1515A by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISE1515A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISE1515A-ND
|
DigiKey | DC DC CONVERTER 15V 1W Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
70809164
|
RS | DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG Min Qty: 38 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4100 / $5.7900 | RFQ |
ISE1515A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISE1515A Part Data Attributes
|
|
ISE1515A
XP Power
Buy Now
Datasheet
|
Compare Parts:
ISE1515A
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smd-8/5 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ce; Ukca | |
| Efficiency (Main Output) | 81% | |
| Input Voltage-Max | 16.5 V | |
| Input Voltage-Min | 13.5 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-XDMA-G5 | |
| Length | 12.7 Mm | |
| Line Regulation-Max | 1.2% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.067 A | |
| Output Voltage-Max | 15.375 V | |
| Output Voltage-Min | 13.875 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.02121 Vrms | |
| Seated Height-Max | 7.75 Mm | |
| Surface Mount | Yes | |
| Technology | Hybrid | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 8.3 Mm |
ISE1515A Frequently Asked Questions (FAQ)
-
The maximum capacitance value for the input filter capacitors is 47uF. Exceeding this value may affect the power supply's stability and performance.
-
While the ISE1515A is rated for operation up to 80°C, it's recommended to derate the output power by 2.5% per degree above 60°C to ensure reliable operation. Consult the datasheet for more information.
-
To ensure EMC, follow the layout and grounding guidelines provided in the datasheet. Additionally, consider using a metal enclosure and ensuring that the input and output cables are properly shielded and filtered.
-
The recommended input fuse rating is 2A slow-blow. This helps protect the power supply from input overcurrent conditions.
-
Yes, you can parallel multiple ISE1515A units, but ensure that each unit has its own input fuse and that the output voltages are matched within 1%. Consult the datasheet for more information on paralleling.