Part Details for ISL12020CBZ by Intersil Corporation
Overview of ISL12020CBZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for ISL12020CBZ
ISL12020CBZ CAD Models
ISL12020CBZ Part Data Attributes
|
ISL12020CBZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL12020CBZ
Intersil Corporation
REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for ISL12020CBZ
This table gives cross-reference parts and alternative options found for ISL12020CBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL12020CBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL12020IBZ | REAL TIME CLOCK, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL12020CBZ vs ISL12020IBZ |
ISL12058IBZ | Low Cost, Low Power I2C-Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12020CBZ vs ISL12058IBZ |
ISL12058IBZ-T | Low Cost, Low Power I2C-Bus™ Real Time Clock/Calendar Low Power and Low Cost RTC with Alarm Function; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12020CBZ vs ISL12058IBZ-T |
ISL12022IBZ-T | Low Power RTC with Battery-Backed SRAM and Embedded Temp Comp ±5ppm with Auto Day Light Saving; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12020CBZ vs ISL12022IBZ-T |
ISL12022IBZ-T7A | Low Power RTC with Battery-Backed SRAM and Embedded Temp Compensation ±5ppm with Auto Day Light Saving, SOICN, /Reel | Renesas Electronics Corporation | ISL12020CBZ vs ISL12022IBZ-T7A |
ISL12022IBZ | Low Power RTC with Battery-Backed SRAM and Embedded Temp Comp ±5ppm with Auto Day Light Saving; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL12020CBZ vs ISL12022IBZ |