Part Details for ISL1208IB8-TK by Intersil Corporation
Overview of ISL1208IB8-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL1208IB8-TK
ISL1208IB8-TK CAD Models
ISL1208IB8-TK Part Data Attributes:
|
ISL1208IB8-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1208IB8-TK
Intersil Corporation
1 TIMER(S), REAL TIME CLOCK, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for ISL1208IB8-TK
This table gives cross-reference parts and alternative options found for ISL1208IB8-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1208IB8-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL1208IB8 | Real Time Clock | Renesas Electronics Corporation | ISL1208IB8-TK vs ISL1208IB8 |
ISL1208IB8Z-T7A | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, SOICN, /Reel | Renesas Electronics Corporation | ISL1208IB8-TK vs ISL1208IB8Z-T7A |
ISL1208IB8-TK | Real Time Clock | Renesas Electronics Corporation | ISL1208IB8-TK vs ISL1208IB8-TK |
ISL1208IB8Z | I2C® Real Time Clock/Calendar, Low Power RTC with Battery Backed SRAM; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL1208IB8-TK vs ISL1208IB8Z |