There are no models available for this part yet.
Overview of ISL1208IU8 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL1208IU8Z-TK | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM | |
ISL1208IU8Z-T7A | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM | |
ISL1208IU8Z | Renesas Electronics Corporation | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM |
Price & Stock for ISL1208IU8 by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3747 |
|
$1.3300 / $1.5700 | Buy Now |
CAD Models for ISL1208IU8 by Intersil Corporation
Part Data Attributes for ISL1208IU8 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
PLASTIC, MO-187AA, MSOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
8
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Volatile
|
NO
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for ISL1208IU8
This table gives cross-reference parts and alternative options found for ISL1208IU8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL1208IU8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL1208IU8Z | I2C® Real Time Clock/Calendar, Low Power RTC with Battery Backed SRAM; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL1208IU8 vs ISL1208IU8Z |
ISL1208IU8Z-T7A | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, MSOP, /Reel | Renesas Electronics Corporation | ISL1208IU8 vs ISL1208IU8Z-T7A |
ISL1208IU8Z | I2C Real Time Clock/Calendar, Low Power RTC with Battery-Backed SRAM, MSOP, /Tube | Renesas Electronics Corporation | ISL1208IU8 vs ISL1208IU8Z |
ISL1208IU8Z-TK | I2C® Real Time Clock/Calendar, Low Power RTC with Battery Backed SRAM; DFN8, MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL1208IU8 vs ISL1208IU8Z-TK |
Related Parts for ISL1208IU8
-
MSP430G2452IPW20Microcontrollers
-
ISL1208IU8ZTimers or RTCs
-
ISL267817IUZAnalog to Digital Converters
-
ISL80020AFRZ-TSwitching Regulator or Controllers
-
ISL6293-2CRPower Management Circuits
-
IRFR120Power Field-Effect Transistors
-
NCP5662DS33R4GLinear Regulator ICs
-
ISL31492EIRTZ-T7ALine Driver or Receivers
-
ISL28118MUZOperational Amplifiers