-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Line Communication (PLC), MSOP-EP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ISL1571IUEZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 10HMSOP Min Qty: 50 Lead time: 24 Weeks Container: Tube |
2463 In Stock |
|
$2.1627 / $3.6588 | Buy Now |
DISTI #
ISL1571IUEZ
|
Avnet Americas | OP Amp Dual GP 12V 10-Pin HMSOP EP - Rail/Tube (Alt: ISL1571IUEZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 18950 Factory Stock |
|
$2.0447 / $2.3345 | Buy Now |
DISTI #
968-ISL1571IUEZ
|
Mouser Electronics | Operational Amplifiers - Op Amps PLC Power Line Communication IC RoHS: Compliant | 1868 |
|
$2.1600 / $4.3100 | Buy Now |
|
Future Electronics | dual operational amplifier RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0700 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 10HMSOP Min Qty: 50 Container: Tube | 2463 |
|
$2.1627 / $3.6588 | Buy Now |
|
Quest Components | 36 |
|
$2.9844 / $4.4766 | Buy Now | |
DISTI #
ISL1571IUEZ
|
Avnet Americas | OP Amp Dual GP 12V 10-Pin HMSOP EP - Rail/Tube (Alt: ISL1571IUEZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 18950 Factory Stock |
|
$2.0447 / $2.3345 | Buy Now |
DISTI #
ISL1571IUEZ
|
TME | IC: operational amplifier, 250MHz, 4.5÷12V, Ch: 2, HMSOP10, 7pA Min Qty: 1 | 0 |
|
$2.1700 / $3.0300 | RFQ |
|
Ameya Holding Limited | Min Qty: 50 | 998 |
|
$3.1460 / $4.2618 | Buy Now |
DISTI #
ISL1571IUEZ
|
Avnet Americas | OP Amp Dual GP 12V 10-Pin HMSOP EP - Rail/Tube (Alt: ISL1571IUEZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 26 Weeks, 1 Days Container: Tube | 18950 Factory Stock |
|
$2.0447 / $2.3345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL1571IUEZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL1571IUEZ
Renesas Electronics Corporation
Power Line Communication (PLC), MSOP-EP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP-EP | |
Package Description | HVSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Manufacturer Package Code | M10.118B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bandwidth (3dB)-Nom | 250 MHz | |
Frequency Compensation | NO | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | YES | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Min | 750 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 21.5 mA | |
Supply Voltage Limit-Max | 13.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3 mm |