Part Details for ISL23428UFRUZ-T7A by Intersil Corporation
Overview of ISL23428UFRUZ-T7A by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL23428UFRUZ-T7A
ISL23428UFRUZ-T7A CAD Models
ISL23428UFRUZ-T7A Part Data Attributes
|
ISL23428UFRUZ-T7A
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL23428UFRUZ-T7A
Intersil Corporation
Dual, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); TSSOP14, uTQFN16; Temp Range: -40° to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | TSSOP, uTQFN | |
Package Description | 2.60 X 1.80 MM, ROHS COMPLIANT, PLASTIC, MO-255, UTQFN-16 | |
Pin Count | 14, 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | SERIAL PERIPHERAL INTERFACE | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PQCC-N16 | |
JESD-609 Code | e4 | |
Number of Functions | 2 | |
Number of Positions | 128 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 3.3 V | |
Resistor Terminal Voltage-Min | ||
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Coefficient-Nom | 65 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 50000 Ω |
Alternate Parts for ISL23428UFRUZ-T7A
This table gives cross-reference parts and alternative options found for ISL23428UFRUZ-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL23428UFRUZ-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL23448TFVZ-T7A | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448TFVZ-T7A |
ISL23448UFVZ-T7A | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448UFVZ-T7A |
ISL23448UFVZ | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448UFVZ |
ISL23448UFRZ-TK | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448UFRZ-TK |
ISL23448WFRZ | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448WFRZ |
ISL23428UFVZ-T7A | Dual, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); TSSOP14, uTQFN16; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23428UFVZ-T7A |
ISL23448TFRZ-T7A | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448TFRZ-T7A |
ISL23448WFRZ-TK | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448WFRZ-TK |
ISL23428TFRUZ-T7A | Dual, 128-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); TSSOP14, uTQFN16; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23428TFRUZ-T7A |
ISL23448UFRZ | Quad, 128 Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™); QFN20, TSSOP20; Temp Range: -40° to 125°C | Intersil Corporation | ISL23428UFRUZ-T7A vs ISL23448UFRZ |