-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Digital Power Monitor with Margining, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6693
|
Newark | Voltage Supervisor, 5.5V, Qfn-24, Threshold Voltage:-, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Reset Type:-, Digital Ic Case:Qfn, No. Of Pins:24Pins, Delay Time:500Ns, Operating Rohs Compliant: Yes |Renesas ISL28023FR12Z-T7A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.6300 / $7.5200 | Buy Now |
DISTI #
ISL28023FR12Z-T7ACT-ND
|
DigiKey | IC VOLT MONITOR PRECISION Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1072 In Stock |
|
$3.9127 / $7.1600 | Buy Now |
|
Renesas Electronics America | IC VOLT MONITOR PRECISION Min Qty: 1 Container: Tape & Reel (TR) | 1072 |
|
$3.9127 / $7.1600 | Buy Now |
|
Chip1Cloud | IC VOLT MONITOR PRECISION | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28023FR12Z-T7A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28023FR12Z-T7A
Renesas Electronics Corporation
Precision Digital Power Monitor with Margining, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | VQCCN, | |
Pin Count | 24 | |
Manufacturer Package Code | L24.4X4D | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL28023FR12Z-T7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28023FR12Z-T7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28023FR12Z-T | Precision Digital Power Monitor with Margining, QFN, /Reel | Renesas Electronics Corporation | ISL28023FR12Z-T7A vs ISL28023FR12Z-T |
ISL28023FR12Z-T7 | Power Supply Support Circuit, Fixed, 1 Channel, PQCC24 | Renesas Electronics Corporation | ISL28023FR12Z-T7A vs ISL28023FR12Z-T7 |