-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Digital Power Monitor with Real Time Alerts, QFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2283
|
Newark | Precision Digital Power Monitor With Margining, 20L Qfn, 12V/Tube Rohs Compliant: Yes |Renesas ISL28025FR12Z Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7800 | Buy Now |
DISTI #
20-ISL28025FR12Z-ND
|
DigiKey | PRECISION DIGITAL POWER MONITOR Min Qty: 1 Lead time: 18 Weeks Container: Tube |
725 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
ISL28025FR12Z
|
Avnet Americas | Precision Digital Power Monitor Bi-Direction 3V to 5.5V 20-Pin QFN Bulk - Rail/Tube (Alt: ISL28025FR12Z) RoHS: Compliant Min Qty: 750 Package Multiple: 75 Container: Tube | 75 Factory Stock |
|
$2.2606 / $2.5810 | Buy Now |
DISTI #
968-ISL28025FR12Z
|
Mouser Electronics | Current & Power Monitors & Regulators Precision Digital Power Monitor with Margining, 20L QFN, 12V RoHS: Compliant | 0 |
|
$2.3900 / $4.7600 | Order Now |
|
Future Electronics | ISL28025: Precision Digital Power Monitor with Real Time Alerts, -40°C to +125°C RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 75 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$2.4700 / $2.6600 | Buy Now |
|
Renesas Electronics America | PRECISION DIGITAL POWER MONITOR Min Qty: 1 Container: Tube | 725 |
|
$2.3911 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28025FR12Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28025FR12Z
Renesas Electronics Corporation
Precision Digital Power Monitor with Real Time Alerts, QFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-11-09 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL28025FR12Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28025FR12Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL28025FR12Z-T | Precision Digital Power Monitor with Real Time Alerts, QFN, /Reel | Renesas Electronics Corporation | ISL28025FR12Z vs ISL28025FR12Z-T |