-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R4758
|
Newark | Isl28210Fbz Pb-Free Dual Precision Low Noise Jfet Operationa/Tape & Reel Rohs Compliant: Yes |Renesas ISL28210FBZ-T7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9800 / $2.5300 | Buy Now |
DISTI #
ISL28210FBZ-T7-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1000 Lead time: 80 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7000 / $2.8421 | Buy Now |
DISTI #
ISL28210FBZ-T7
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28210FBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 Factory Stock |
|
$2.5527 / $2.9145 | Buy Now |
DISTI #
968-ISL28210FBZ-T7
|
Mouser Electronics | Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR RoHS: Compliant | 0 |
|
$2.6900 / $2.8200 | Order Now |
|
Future Electronics | ISL28210 Series 40V 12.5MHz Precision Low Noise JFET Operational Amplifier-SOIC8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 6000Reel |
|
$2.7700 | Buy Now |
DISTI #
ISL28210FBZ-T7
|
Avnet Americas | OP Amp Dual GP ±20V 8-Pin SOIC N T/R - Tape and Reel (Alt: ISL28210FBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000 Factory Stock |
|
$2.5527 / $2.9145 | Buy Now |
DISTI #
ISL28210FBZ-T7
|
Avnet Silica | OP Amp Dual GP �20V 8-Pin SOIC N T/R (Alt: ISL28210FBZ-T7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 5000 |
|
$3.0500 / $3.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28210FBZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28210FBZ-T7
Renesas Electronics Corporation
Precision Low Noise JFET Operational Amplifiers, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | , | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000245 µA | |
Bias Current-Max (IIB) @25C | 0.000002 µA | |
Common-mode Reject Ratio-Min | 88 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1300 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Neg Supply Voltage Limit-Max | -21 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 7.6 mA | |
Supply Voltage Limit-Max | 21 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 12500 | |
Voltage Gain-Min | 141253.75 | |
Wideband | NO | |
Width | 3.9 mm |