Filter Your Search
1 - 4 of 4 results
|
ISL28210FBZ-T7
Renesas Electronics Corporation
|
$2.3579 | Yes | Active | 1.3 mV | 20 V/us | 245 pA | 7.6 mA | 88 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 pA | YES | NO | NO | NO | -21 V | NO | NO | 21 V | 12500 | 141253.75 | NO | R-PDSO-G8 | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUT LINE | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | , | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||
|
ISL28210FBZ-T7A
Renesas Electronics Corporation
|
$4.0312 | Yes | Active | 1.3 mV | 20 V/us | 245 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | -21 V | 21 V | AUTOMOTIVE | 12500 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | |||||||||||||||||
|
ISL28210FBZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 1.3 mV | 20 V/us | 245 pA | 7.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 5 pA | YES | 2 nA | YES | NO | -21 V | 21 V | AUTOMOTIVE | 12500 | 141000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
ISL28210FBZ-T7
Intersil Corporation
|
Check for Price | Transferred | 1.3 mV | 20 V/us | 245 pA | 7.8 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIFET | VOLTAGE-FEEDBACK | 5 pA | YES | 2 nA | YES | NO | -21 V | 21 V | AUTOMOTIVE | 12500 | 141000 | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |