-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower, Low Drift, RRIO Operational Amplifier, DFN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7392
|
Newark | Op Amp, 400Khz, 5Uv, Dfn-8, No. Of Channels:2Channels, Gain Bandwidth Product:400Khz, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Dfn, No. Of Pins:8Pins, Amplifier Type:Rail To Rail, Input Offset Voltage:5Μv, Product Range:-Rohs Compliant: Yes |Renesas ISL28230FRZ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
20-ISL28230FRZ-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1898 In Stock |
|
$1.0373 / $2.3500 | Buy Now |
DISTI #
ISL28230FRZ
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V/±2.75V 8-Pin DFN EP - Rail/Tube (Alt: ISL28230FRZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 8100 Factory Stock |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
968-ISL28230FRZ
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, Micro-Power RRIO Zero-Drift Amps RoHS: Compliant | 85 |
|
$1.0400 / $2.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9640 | Buy Now |
|
Renesas Electronics America | IC OPAMP GP 2 CIRCUIT 8DFN Min Qty: 1 Container: Tube | 1898 |
|
$1.0373 / $2.3500 | Buy Now |
DISTI #
ISL28230FRZ
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V/±2.75V 8-Pin DFN EP - Rail/Tube (Alt: ISL28230FRZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 8100 Factory Stock |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
ISL28230FRZ
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V/±2.75V 8-Pin DFN EP - Rail/Tube (Alt: ISL28230FRZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 26 Weeks, 1 Days Container: Tube | 8100 Factory Stock |
|
$1.0033 / $1.1455 | Buy Now |
DISTI #
ISL28230FRZ
|
Avnet Silica | OP Amp Dual GP R-R I/O 5.5V/�2.75V 8-Pin DFN EP (Alt: ISL28230FRZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL28230FRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL28230FRZ
Renesas Electronics Corporation
Dual Micropower, Low Drift, RRIO Operational Amplifier, DFN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Manufacturer Package Code | L8.3X3J | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0007 µA | |
Common-mode Reject Ratio-Nom | 125 dB | |
Input Offset Voltage-Max | 55 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.2 V/us | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 400 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL28230FRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL28230FRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2330AIDRBR | Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SON -40 to 125 | Texas Instruments | ISL28230FRZ vs OPA2330AIDRBR |
OPA2330AIDRBT | Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SON -40 to 125 | Texas Instruments | ISL28230FRZ vs OPA2330AIDRBT |
OPA2330AIDRBRG4 | 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 8-SON -40 to 125 | Texas Instruments | ISL28230FRZ vs OPA2330AIDRBRG4 |