-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-OPA2330AIDRBT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SON Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
22000 In Stock |
|
$1.6700 | Buy Now |
DISTI #
296-32181-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
114 In Stock |
|
$1.5022 / $3.1100 | Buy Now |
DISTI #
595-OPA2330AIDRBT
|
Mouser Electronics | Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift RoHS: Compliant | 750 |
|
$1.5000 / $3.1100 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$2.1312 / $3.4560 | Buy Now | |
|
Rochester Electronics | OPA2330 1.8V, 35A, microPower, Precision, Zero Drift CMOS Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 22000 |
|
$1.4400 / $1.6900 | Buy Now |
DISTI #
OPA2330AIDRBT
|
TME | IC: operational amplifier, 350kHz, Ch: 2, SON8, reel,tape, IB: 500pA Min Qty: 1 | 0 |
|
$2.1000 / $3.1500 | RFQ |
|
Ameya Holding Limited | IC OPAMP CHOPPER 350KHZ RRO 8SON | 71500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
OPA2330AIDRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
OPA2330AIDRBT
Texas Instruments
Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0005 µA | |
Bias Current-Max (IIB) @25C | 0.0005 µA | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 115 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.001 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 0.16 V/us | |
Supply Current-Max | 0.07 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 350 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for OPA2330AIDRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of OPA2330AIDRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OPA2330AIDRBRG4 | 1.8V, 35µA, microPower, Precision, Zero Drift CMOS Op Amp 8-SON -40 to 125 | Texas Instruments | OPA2330AIDRBT vs OPA2330AIDRBRG4 |
OPA2330AIDRBR | Dual, 1.8-V, 35-µA, micropower, precision, zero drift CMOS op amp 8-SON -40 to 125 | Texas Instruments | OPA2330AIDRBT vs OPA2330AIDRBR |