Part Details for ISL29011IROZ-T7 by Intersil Corporation
Results Overview of ISL29011IROZ-T7 by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL29011IROZ-T7 Information
ISL29011IROZ-T7 by Intersil Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ISL29011IROZ-T7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 117 |
|
RFQ |
US Tariff Estimator: ISL29011IROZ-T7 by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL29011IROZ-T7
ISL29011IROZ-T7 Part Data Attributes
|
|
ISL29011IROZ-T7
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL29011IROZ-T7
Intersil Corporation
Digital Ambient Light Sensor and Proximity Sensor with Interrupt Function; ODFN8; Temp Range: -40° to 85°C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | ODFN | |
| Package Description | Hvson, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-N8 | |
| JESD-609 Code | e4 | |
| Length | 2.1 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.75 Mm | |
| Supply Voltage-Max (Vsup) | 3.63 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 2 Mm |
ISL29011IROZ-T7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL29011IROZ-T7 involves keeping the sensor away from high-current carrying traces, using a solid ground plane, and minimizing the distance between the sensor and the microcontroller. Additionally, it's recommended to use a separate analog ground plane for the sensor and to avoid routing digital signals near the sensor.
-
The ISL29011IROZ-T7 does not require calibration for accurate lux readings. It has an internal calibration that is done during the manufacturing process. However, if you need to adjust the sensitivity or offset of the sensor, you can use the I2C interface to write to the sensor's registers.
-
The ISL29011IROZ-T7 is rated for operation from -40°C to +85°C. However, the accuracy of the lux readings may degrade at extreme temperatures. It's recommended to consult the datasheet for more information on temperature-related performance characteristics.
-
The ISL29011IROZ-T7 is not rated for use in high-humidity environments. It's recommended to use a conformal coating or other environmental protection methods to prevent moisture ingress. Consult the datasheet for more information on environmental specifications.
-
The ISL29011IROZ-T7 supports I2C bus clock stretching, which allows it to slow down the clock rate during data transfer. To handle clock stretching, the microcontroller should be configured to support clock stretching and to wait for the sensor to release the clock line before transmitting data.