Part Details for ISL31495EIUZ by Intersil Corporation
Overview of ISL31495EIUZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL31495EIUZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31495EIUZ-T | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for ISL31495EIUZ
ISL31495EIUZ CAD Models
ISL31495EIUZ Part Data Attributes
|
ISL31495EIUZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL31495EIUZ
Intersil Corporation
±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | MSOP, SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8, 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 78 Weeks | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.8 V | |
Output Low Current-Max | 0.006 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 150 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 350 ns | |
Width | 3 mm |
Alternate Parts for ISL31495EIUZ
This table gives cross-reference parts and alternative options found for ISL31495EIUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL31495EIUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL31495EIUZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31495EIUZ vs ISL31495EIUZ-T |
ISL31495EIUZ | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Tube | Renesas Electronics Corporation | ISL31495EIUZ vs ISL31495EIUZ |
ISL31495EIUZ-T7A | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range; MSOP8, SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL31495EIUZ vs ISL31495EIUZ-T7A |
ISL31495EIUZ-T | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range, MSOP, /Reel | Renesas Electronics Corporation | ISL31495EIUZ vs ISL31495EIUZ-T |
ISL31495EIUZ-T7 | Line Transceiver | Renesas Electronics Corporation | ISL31495EIUZ vs ISL31495EIUZ-T7 |