-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, MSOP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M6960
|
Newark | Rs422,rs485, 5.5V, Msop-8, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:-Rohs Compliant: Yes |Renesas ISL3158EIUZ Min Qty: 1960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ISL3158EIUZ-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1880 In Stock |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3158EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP - Rail/Tube (Alt: ISL3158EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 649 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
968-ISL3158EIUZ
|
Mouser Electronics | RS-422/RS-485 Interface IC IEC6100 RS-485 HIVOD TRANS 1/2 DUPLX 3V RoHS: Compliant | 3831 |
|
$0.9710 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1960 Package Multiple: 980 Container: Tube | 0Tube |
|
$0.9030 | Buy Now |
|
Renesas Electronics America | IC TRANSCEIVER HALF 1/1 8MSOP Min Qty: 1 Container: Tube | 1880 |
|
$0.9716 / $2.2000 | Buy Now |
DISTI #
ISL3158EIUZ
|
Avnet Americas | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP - Rail/Tube (Alt: ISL3158EIUZ) RoHS: Compliant Min Qty: 1960 Package Multiple: 980 Container: Tube | 649 Factory Stock |
|
$0.9398 / $1.0730 | Buy Now |
DISTI #
ISL3158EIUZ
|
TME | IC: interface, transceiver, half duplex,RS422,RS485, 20Mbps, tube Min Qty: 1 | 952 |
|
$1.3200 / $1.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 1960 |
|
$1.8704 / $2.7445 | Buy Now |
DISTI #
ISL3158EIUZ
|
Avnet Silica | Single Transmitter/Receiver RS-422/RS-485 8-Pin MSOP (Alt: ISL3158EIUZ) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL3158EIUZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL3158EIUZ
Renesas Electronics Corporation
5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, MSOP, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.118 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 45 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 30 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ISL3158EIUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL3158EIUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL3158EIUZ-T7A | 5V, Full Fail-safe, RS-485/RS-422 Transceiver with ESD Protection, MSOP, /Reel | Renesas Electronics Corporation | ISL3158EIUZ vs ISL3158EIUZ-T7A |