Part Details for SN65LBC176D by Texas Instruments
Results Overview of SN65LBC176D by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LBC176D Information
SN65LBC176D by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65LBC176D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ICTRANSCEIVERHALF1/18SOIC", 1/1TransceiverHalfRS422,RS4858-SOIC", | 16248 |
|
RFQ | |
|
|
Component Electronics, Inc | SMT TUBE | 55 |
|
$5.0000 / $7.6900 | Buy Now |
|
|
Win Source Electronics | IC DIFF BUS TXRX HS LP 8-SOIC | 12748 |
|
$2.0140 / $2.6013 | Buy Now |
US Tariff Estimator: SN65LBC176D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN65LBC176D
SN65LBC176D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LBC176D Part Data Attributes
|
|
SN65LBC176D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC176D
Texas Instruments
Differential Bus Transceiver 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Common I/O: Tristatable Receiver; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A; Iso 8482 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.1 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 33 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transmit Delay-Max | 25 Ns | |
| Width | 3.9 Mm |
Alternate Parts for SN65LBC176D
This table gives cross-reference parts and alternative options found for SN65LBC176D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC176D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65LBC176DR | Texas Instruments | $1.4336 | Differential Bus Transceiver 8-SOIC -40 to 85 | SN65LBC176D vs SN65LBC176DR |
SN65LBC176D Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the SN65LBC176D is dependent on the specific application and the type of cable used. However, as a general guideline, the device can support cable lengths of up to 100 meters at a data rate of 100 Mbps.
-
To ensure signal integrity and minimize EMI, it is recommended to use a shielded cable, keep the cable away from noise sources, use a common mode choke, and follow proper PCB layout and grounding techniques.
-
The recommended termination scheme for the SN65LBC176D is a 100-ohm differential termination resistor at the receiving end of the cable, and a 50-ohm single-ended termination resistor at the transmitting end.
-
The SN65LBC176D has built-in hot swap and fault tolerance capabilities. It can detect and recover from faults, and it also has a hot swap detection circuit that can detect when a device is inserted or removed.
-
The power consumption of the SN65LBC176D is typically around 150 mW. To reduce power consumption, it is recommended to use the device's low-power mode, reduce the clock frequency, and use a lower voltage supply.