ISL32459EIBZ-T
Description: ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps RS-485 With Cable Invert, ±15kV ESD, SOICN, /Reel

Overview of ISL32459EIBZ-T by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ISL32459EIBZ-T Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps RS-485 With Cable Invert, ±15kV ESD
ISL32459EIBZ Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps RS-485 With Cable Invert, ±15kV ESD
ISL32459EIBZ-T7A Renesas Electronics Corporation ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps RS-485 With Cable Invert, ±15kV ESD

Price & Stock for ISL32459EIBZ-T by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 70AC7742
Newark 60V Ovp, 20V Cmr, -40 To +85, 5V Rs-485 Half Dupl 20Mbps Tra/Tape & Reel Rohs Compliant: Yes |Renesas ISL32459EIBZ-T RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.0300
$3.0300 Buy Now
DISTI # ISL32459EIBZ-T-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 2500 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $3.8208
$3.8208 Buy Now
DISTI # ISL32459EIBZ-T
Avnet Americas - Tape and Reel (Alt: ISL32459EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel 5000 Factory Stock
  • 1 $6.6300
$6.6300 Buy Now
DISTI # 968-ISL32459EIBZ-T
Mouser Electronics RS-422/RS-485 Interface IC 60V OVP, 20V CMR, -4 0 to +85, 5V RS-485 RoHS: Compliant 0
  • 2,500 $3.8300
$3.8300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel 0
Reel
  • 2,500 $3.5500
$3.5500 Buy Now
DISTI # ISL32459EIBZ-T
Avnet Silica (Alt: ISL32459EIBZ-T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Silica - 0
Buy Now
Flip Electronics Stock 5000
RFQ

CAD Models for ISL32459EIBZ-T by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ISL32459EIBZ-T by Renesas Electronics Corporation

ISL32459EIBZ-T
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOICN
Package Description
SOP,
Pin Count
8
Manufacturer Package Code
M8.15
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485; EIA-422
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.1 V
Output Low Current-Max
0.005 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
80 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
4.5 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
45 ns
Width
3.9 mm
Want to compare parts?
  1. ISL32459EIBZ-T
    Renesas Electronics Corporation
    ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps RS-485 With Cable Invert, ±15kV ESD, SOICN, /Reel
    VS

Alternate Parts for ISL32459EIBZ-T

This table gives cross-reference parts and alternative options found for ISL32459EIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL32459EIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL32459EIBZ ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps RS-485 With Cable Invert, ±15kV ESD, SOICN, /Tube Renesas Electronics Corporation ISL32459EIBZ-T vs ISL32459EIBZ
ISL32459EIBZ-T7A ±60V Fault Protected, 3.3V to 5V, ±20V CMR, 20Mbps RS-485 With Cable Invert, ±15kV ESD, SOICN, /Reel Renesas Electronics Corporation ISL32459EIBZ-T vs ISL32459EIBZ-T7A
Part Number Description Manufacturer Compare
LTC2850CMS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc ISL32459EIBZ-T vs LTC2850CMS8#TR
LTC2850CS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc ISL32459EIBZ-T vs LTC2850CS8#TRPBF
MAX3078EASA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products ISL32459EIBZ-T vs MAX3078EASA+
LTC2850MPMS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc ISL32459EIBZ-T vs LTC2850MPMS8#PBF
LTC2850CS8 Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc ISL32459EIBZ-T vs LTC2850CS8
SP3078EEN/TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation ISL32459EIBZ-T vs SP3078EEN/TR
LTC2850IS8#PBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc ISL32459EIBZ-T vs LTC2850IS8#PBF
LTC2850CS8#TR Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 Analog Devices Inc ISL32459EIBZ-T vs LTC2850CS8#TR
SP3078EEN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, MO-012AA, SOIC-8 Sipex Corporation ISL32459EIBZ-T vs SP3078EEN
LTC2851HMS8#TRPBF 3.3V 20Mbps RS485/RS422 Transceiver Analog Devices Inc ISL32459EIBZ-T vs LTC2851HMS8#TRPBF

Related Parts for ISL32459EIBZ-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL32459EIBZ-T by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL32459EIBZ-T by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of ISL32459EIBZ-T would you like to use for your alert(s)?
  • Please alert me when ISL32459EIBZ-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL32459EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL32459EIBZ-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL32459EIBZ-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL32459EIBZ-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL32459EIBZ-T by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: