Part Details for LTC2850CS8#TRPBF by Analog Devices Inc
Overview of LTC2850CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2850CS8#TRPBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LTC2850CS8#PBF | Analog Devices | 3.3V 20Mbps RS485/RS422 Tran | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC2850CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2850CS8#TRPBFTR-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2597 | Buy Now |
DISTI #
584-LTC2850CS8#TRPBF
|
Mouser Electronics | RS-422/RS-485 Interface IC 3.3V 20Mbps RS485/RS422 Tran RoHS: Compliant | 0 |
|
$2.3900 | Order Now |
|
Analog Devices Inc | 3.3V 20Mbps RS485/RS422 Tran Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.2597 / $6.0600 | Buy Now |
DISTI #
LTC2850CS8TRPBF
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.3000 / $2.3900 | Buy Now |
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SOIC | 6780 |
|
$3.7690 / $5.6540 | Buy Now |
Part Details for LTC2850CS8#TRPBF
LTC2850CS8#TRPBF CAD Models
LTC2850CS8#TRPBF Part Data Attributes
|
LTC2850CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2850CS8#TRPBF
Analog Devices Inc
3.3V 20Mbps RS485/RS422 Transceiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 50 ns | |
Width | 3.9 mm |
Alternate Parts for LTC2850CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2850CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2850CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM3078EARZ | 3.3 V, ⅛ Load, ±15kV ESD Protected, RS-485/RS-422 Transceiver (Half Duplex, 16 Mbps, DE/RE) | Analog Devices Inc | LTC2850CS8#TRPBF vs ADM3078EARZ |
SP3078EMN | Line Driver/Receiver, 1 Driver, PDSO8 | Exar Corporation | LTC2850CS8#TRPBF vs SP3078EMN |
LTC2850IS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRPBF vs LTC2850IS8#TRPBF |
SP3078EMN-L/TR | Line Driver/Receiver, | MaxLinear Inc | LTC2850CS8#TRPBF vs SP3078EMN-L/TR |
LTC2850HS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRPBF vs LTC2850HS8#PBF |
SP3078EMN | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CS8#TRPBF vs SP3078EMN |
LTC2850MPMS8#TRPBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRPBF vs LTC2850MPMS8#TRPBF |
SP3078EMN/TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, MO-012AA, SOIC-8 | Sipex Corporation | LTC2850CS8#TRPBF vs SP3078EMN/TR |
LTC2850CMS8#TR | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8 | Analog Devices Inc | LTC2850CS8#TRPBF vs LTC2850CMS8#TR |
LTC2850CMS8#PBF | 3.3V 20Mbps RS485/RS422 Transceiver | Analog Devices Inc | LTC2850CS8#TRPBF vs LTC2850CMS8#PBF |