Drivers And Interfaces
ISL4241EIR
Description: TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32

Overview of ISL4241EIR by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ISL4241EIRZ-T Renesas Electronics Corporation QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers
ISL4241EIRZ Renesas Electronics Corporation QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers

CAD Models for ISL4241EIR by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ISL4241EIR by Rochester Electronics LLC

ISL4241EIR
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
QFN
Package Description
VQCCN,
Pin Count
32
Reach Compliance Code
unknown
Differential Output
NO
Driver Number of Bits
3
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
S-PQCC-N32
JESD-609 Code
e0
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
3
Number of Terminals
32
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Receive Delay-Max
550 ns
Receiver Number of Bits
5
Seated Height-Max
1 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
1100 ns
Width
5 mm
Want to compare parts?
  1. ISL4241EIR
    Rochester Electronics LLC
    TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32
    VS

Alternate Parts for ISL4241EIR

This table gives cross-reference parts and alternative options found for ISL4241EIR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL4241EIR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ISL4243EIR-T TRIPLE LINE TRANSCEIVER, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 Intersil Corporation ISL4241EIR vs ISL4243EIR-T
ISL4243EIRZ-T QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers; QFN32; Temp Range: -40° to 85°C Intersil Corporation ISL4241EIR vs ISL4243EIRZ-T
ISL4241EIRZ QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers; QFN32; Temp Range: -40° to 85°C Intersil Corporation ISL4241EIR vs ISL4241EIRZ
ISL4243EIRZ QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers; QFN32; Temp Range: -40° to 85°C Intersil Corporation ISL4241EIR vs ISL4243EIRZ
ISL4241EIRZ-T QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps, RS-232 Transmitters/Receivers; QFN32; Temp Range: -40° to 85°C Intersil Corporation ISL4241EIR vs ISL4241EIRZ-T

Related Parts for ISL4241EIR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ISL4241EIR by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ISL4241EIR by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ISL4241EIR would you like to use for your alert(s)?
  • Please alert me when ISL4241EIR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ISL4241EIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ISL4241EIR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ISL4241EIR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ISL4241EIR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ISL4241EIR by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: