Parametric results for: ISL4241EIR under Line Driver or Receivers

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: isl4241eir
Select parts from the table below to compare.
Compare
Compare
ISL4241EIRZ
Intersil Corporation
$1.5447 Transferred 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 550 ns 1 mA 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm INTERSIL CORP QFN VQCCN, LCC32,.2SQ,20 32 compliant EAR99 8542.39.00.01
ISL4241EIRZ
Renesas Electronics Corporation
$3.3970 Yes Active 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 550 ns 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm RENESAS ELECTRONICS CORP QFN HVQCCN, 32 compliant EAR99 8542.39.00.01 L32.5X5B 2017-10-26 Renesas Electronics
ISL4241EIRZ-T
Renesas Electronics Corporation
Check for Price Yes Active 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 550 ns 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm RENESAS ELECTRONICS CORP QFN QFN-32 32 compliant EAR99 8542.39.00.01 L32.5X5B 2017-10-26 Renesas Electronics
ISL4241EIR
Renesas Electronics Corporation
Check for Price Obsolete 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 550 ns 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm RENESAS ELECTRONICS CORP HVQCCN, compliant EAR99 8542.39.00.01 2017-10-26
ISL4241EIR
Rochester Electronics LLC
Check for Price No No Active 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 550 ns 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 COMMERCIAL e0 3 85 °C -40 °C 240 NOT SPECIFIED 32 PLASTIC/EPOXY VQCCN SQUARE CHIP CARRIER, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm ROCHESTER ELECTRONICS LLC QFN VQCCN, 32 unknown
ISL4241EIR-T
Renesas Electronics Corporation
Check for Price Obsolete 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER BICMOS NO EIA-232; TIA-232; V.24; V.28 3 550 ns 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 85 °C -40 °C 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm RENESAS ELECTRONICS CORP HVQCCN, compliant EAR99 8542.39.00.01 2017-10-26
ISL4241EIRZ-T
Intersil Corporation
Check for Price Transferred 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 550 ns 1 mA 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm INTERSIL CORP QFN VQCCN, LCC32,.2SQ,20 32 compliant EAR99 8542.39.00.01
ISL4241EIR-T
Intersil Corporation
Check for Price No Obsolete 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 550 ns 1 mA 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 Not Qualified e0 3 85 °C -40 °C 32 PLASTIC/EPOXY VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm INTERSIL CORP QFN 5 X 5 MM, PLASTIC, QFN-32 32 not_compliant EAR99 8542.39.00.01
ISL4241EIR
Intersil Corporation
Check for Price No Obsolete 3 V SCHMITT TRIGGER 3 5 1.1 µs LINE TRANSCEIVER CMOS NO EIA-232; TIA-232; V.24; V.28 3 10 V 1.6 mA 550 ns 1 mA 5.5 V 2.7 V YES INDUSTRIAL S-PQCC-N32 Not Qualified e0 3 85 °C -40 °C 32 PLASTIC/EPOXY VQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE TIN LEAD NO LEAD 500 µm QUAD 5 mm 1 mm 5 mm INTERSIL CORP QFN 5 X 5 MM, PLASTIC, QFN-32 32 not_compliant EAR99 8542.39.00.01