-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single Supply, Single SPDT Analog Switch, SOT23, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC8024
|
Newark | Analogue Switch, 1 Ch, Spdt, Sot-23-6, No. Of Channels:1Channels, Analogue Switch Type:Spdt, On State Resistance Max:20Ohm, Supply Voltage Range:2.7V To 12V, Analogue Switch Case:Sot-23, No. Of Pins:6Pins, Operating Temperature Rohs Compliant: Yes |Renesas ISL43210IHZ-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14256 |
|
$1.0700 / $2.1700 | Buy Now |
DISTI #
61J6345
|
Newark | Analog Switch, Single, Spdt, Sot-23-6, Full Reel, Ic Function:Analog Switch, Analog Multiplexer, Power Supply Type:Single Supply, Supply Voltage Range:2.7V To 12V, Ic Case/Package:Sot-23, No. Of Pins:6Pins, On Resistance Typ:11Ohm Rohs Compliant: Yes |Renesas ISL43210IHZ-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9560 / $0.9740 | Buy Now |
DISTI #
ISL43210IHZCT-ND
|
DigiKey | IC SWITCH SPDT X 1 20OHM 6SOT Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10711 In Stock |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
ISL43210IHZ-T
|
Avnet Americas | Analog Switch Single SPDT 6-Pin SOT-23 T/R - Tape and Reel (Alt: ISL43210IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.8890 / $1.0150 | Buy Now |
DISTI #
968-ISL43210IHZ-T
|
Mouser Electronics | Analog Switch ICs SWITCH 1X SPDT ENH 3V 6SOT IND RoHS: Compliant | 31927 |
|
$0.9190 / $2.0900 | Buy Now |
|
Future Electronics | ISL43210 Series Single SPDT 20 Ohm SMT Low-Voltage Analog Switch - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
|
Renesas Electronics America | IC SWITCH SPDT X 1 20OHM 6SOT Min Qty: 1 Container: Tape & Reel (TR) | 10711 |
|
$0.9191 / $2.0900 | Buy Now |
DISTI #
ISL43210IHZ-T
|
Avnet Silica | Analog Switch Single SPDT 6-Pin SOT-23 T/R (Alt: ISL43210IHZ-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43210IHZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43210IHZ-T
Renesas Electronics Corporation
Low-Voltage, Single Supply, Single SPDT Analog Switch, SOT23, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOT23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | P6.064 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SPDT | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 0.8 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for ISL43210IHZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43210IHZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43210IHZ-T | Low-Voltage, Single Supply, Single SPDT Analog Switch; SOT6; Temp Range: -40° to 85°C | Intersil Corporation | ISL43210IHZ-T vs ISL43210IHZ-T |
ISL43210IHZ-T7A | Low-Voltage, Single Supply, Single SPDT Analog Switch, SOT23, /Reel | Renesas Electronics Corporation | ISL43210IHZ-T vs ISL43210IHZ-T7A |
ISL43210IH-T | SPDT | Renesas Electronics Corporation | ISL43210IHZ-T vs ISL43210IH-T |
ISL43210IH-T | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, PLASTIC, MO-178-AB, SC-74, SOT-23, 6 PIN | Rochester Electronics LLC | ISL43210IHZ-T vs ISL43210IH-T |