-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable, QFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43840IRZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable | |
ISL43840IRZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6365
|
Newark | Ic, analog Mux, dual,4-Channel, cmos, llcc,20Pin, plastic Rohs Compliant: Yes |Renesas ISL43840IRZ-T RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL43840IRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL43840IRZ-T
Renesas Electronics Corporation
Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable, QFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGD-1, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | L20.4X4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 92 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 50 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ISL43840IRZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43840IRZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43840IRZ | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGD-1, QFN-20 | Rochester Electronics LLC | ISL43840IRZ-T vs ISL43840IRZ |
ISL43840IR | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | Intersil Corporation | ISL43840IRZ-T vs ISL43840IR |
ISL43840IR | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | Rochester Electronics LLC | ISL43840IRZ-T vs ISL43840IR |
ISL43840IRZ-T | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL43840IRZ-T vs ISL43840IRZ-T |
ISL43840IRZ | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL43840IRZ-T vs ISL43840IRZ |