Part Details for ISL43840IRZ by Rochester Electronics LLC
Overview of ISL43840IRZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL43840IRZ-T | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable | |
ISL43840IRZ | Renesas Electronics Corporation | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable |
Part Details for ISL43840IRZ
ISL43840IRZ CAD Models
ISL43840IRZ Part Data Attributes
|
ISL43840IRZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL43840IRZ
Rochester Electronics LLC
DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, 4 X 4 MM, LEAD FREE, PLASTIC, MO-220VGGD-1, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 92 dB | |
On-state Resistance Match-Nom | 1.3 Ω | |
On-state Resistance-Max (Ron) | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 35 ns | |
Switch-on Time-Max | 50 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for ISL43840IRZ
This table gives cross-reference parts and alternative options found for ISL43840IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL43840IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL43840IR | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | Intersil Corporation | ISL43840IRZ vs ISL43840IR |
ISL43840IR | DUAL 4-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | Rochester Electronics LLC | ISL43840IRZ vs ISL43840IR |
ISL43840IRZ-T | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL43840IRZ vs ISL43840IRZ-T |
ISL43840IRZ | Low-Voltage, Single and Dual Supply, Dual 4 to 1 Multiplexer Analog Switch with Enable; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL43840IRZ vs ISL43840IRZ |