Part Details for ISL55110IVZ-T7 by Renesas Electronics Corporation
Overview of ISL55110IVZ-T7 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55110IVZ | Renesas Electronics Corporation | Dual, High Speed MOSFET Driver | |
ISL55110IVZ-T7A | Renesas Electronics Corporation | Dual, High Speed MOSFET Driver | |
ISL55110IVZ-T | Renesas Electronics Corporation | Dual, High Speed MOSFET Driver |
Part Details for ISL55110IVZ-T7
ISL55110IVZ-T7 CAD Models
ISL55110IVZ-T7 Part Data Attributes
|
ISL55110IVZ-T7
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55110IVZ-T7
Renesas Electronics Corporation
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL55110IVZ-T7
This table gives cross-reference parts and alternative options found for ISL55110IVZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55110IVZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL55110IVZ | Dual, High Speed MOSFET Driver; QFN16, TSSOP8; Temp Range: -40° to 85°C | Intersil Corporation | ISL55110IVZ-T7 vs ISL55110IVZ |