Part Details for ISL55110IRZ by Renesas Electronics Corporation
Results Overview of ISL55110IRZ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL55110IRZ Information
ISL55110IRZ by Renesas Electronics Corporation is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ISL55110IRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29M6983
|
Newark | Ic, Mosfet Driver, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Mosfet, No. Of Pins:16Pins, Ic Case/Package:Qfn, Ic Mounting:Surface Mount, Input Type:Inverting, Source Current:- Rohs Compliant: Yes |Renesas ISL55110IRZ RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
ISL55110IRZ
|
Avnet Americas | - Rail/Tube (Alt: ISL55110IRZ) COO: Singapore RoHS: Compliant Min Qty: 1800 Package Multiple: 75 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.4865 / $1.5714 | Buy Now |
|
DISTI #
ISL55110IRZ
|
Avnet Silica | (Alt: ISL55110IRZ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 26 Weeks, 0 Days | Silica - 1275 |
|
Buy Now | |
|
DISTI #
ISL55110IRZ
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1800 |
|
$1.2200 / $2.8600 | Buy Now |
US Tariff Estimator: ISL55110IRZ by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL55110IRZ
ISL55110IRZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISL55110IRZ Part Data Attributes
|
|
ISL55110IRZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL55110IRZ
Renesas Electronics Corporation
Dual, High Speed MOSFET Driver, QFN, /Tube
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 16 | |
| Manufacturer Package Code | L16.4X4A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 24 Weeks | |
| Date Of Intro | 2017-10-26 | |
| High Side Driver | No | |
| Input Characteristics | Standard | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Standard | |
| Output Peak Current Limit-Nom | 3.5 A | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 3.6 V | |
| Supply Voltage1-Max | 13.2 V | |
| Supply Voltage1-Min | 5 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for ISL55110IRZ
This table gives cross-reference parts and alternative options found for ISL55110IRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL55110IRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL55110IRZ-T7A | Renesas Electronics Corporation | $2.5754 | Dual, High Speed MOSFET Driver, QFN, /Reel | ISL55110IRZ vs ISL55110IRZ-T7A |
| ISL55110IRZ-T7 | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL55110IRZ vs ISL55110IRZ-T7 |
| ISL55110IRZ-T | Intersil Corporation | Check for Price | Dual, High Speed MOSFET Driver; QFN16, TSSOP8; Temp Range: -40° to 85°C | ISL55110IRZ vs ISL55110IRZ-T |
| ISL55110IRZ-T | Renesas Electronics Corporation | Check for Price | Dual, High Speed MOSFET Driver, QFN, /Reel | ISL55110IRZ vs ISL55110IRZ-T |
| ISL55110IVZ-T7 | Renesas Electronics Corporation | Check for Price | Half Bridge Based MOSFET Driver | ISL55110IRZ vs ISL55110IVZ-T7 |
ISL55110IRZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ISL55110IRZ involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, the device's compensation pin (COMP) should be properly connected to a capacitor and resistor network to ensure stability.
-
The ISL55110IRZ is rated for operation from -40°C to +125°C, but the maximum ambient temperature range depends on the specific application and the device's power dissipation. It's recommended to consult the datasheet and thermal management guidelines for more information.
-
Yes, the ISL55110IRZ is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required reliability and quality standards.
-
To troubleshoot issues with the ISL55110IRZ, start by checking the input and output voltages, ensuring they are within the recommended range. Also, verify that the device is properly powered and that the compensation pin is correctly connected. If issues persist, consult the datasheet and application notes for guidance or contact Renesas support for further assistance.