There are no models available for this part yet.
Overview of ISL59444IBZ-T13 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ISL59444IBZ-T13 by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Video Multiplexer, 1 Func, 4 Channel, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 27500 |
|
$6.2800 / $7.3800 | Buy Now |
CAD Models for ISL59444IBZ-T13 by Intersil Corporation
Part Data Attributes for ISL59444IBZ-T13 by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
ROHS COMPLIANT, SO-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Analog IC - Other Type
|
VIDEO MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
9.906 mm
|
Moisture Sensitivity Level
|
3
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
75 dB
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.727 mm
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9116 mm
|
Alternate Parts for ISL59444IBZ-T13
This table gives cross-reference parts and alternative options found for ISL59444IBZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59444IBZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59444IB-T13 | 4-CHANNEL, VIDEO MULTIPLEXER, PDSO16, SO-16 | Rochester Electronics LLC | ISL59444IBZ-T13 vs ISL59444IB-T13 |
Related Parts for ISL59444IBZ-T13
-
ISL59440IAZ-T7Multiplexers or Switches
-
ISL26324FVZ-T7AAnalog to Digital Converters
-
ISL28213FBZ-T13Operational Amplifiers
-
ISL55100AIRZ-TPeripheral Drivers
-
ISL6420IRSwitching Regulator or Controllers
-
ISL5957IBZDigital to Analog Converters
-
IRF360Power Field-Effect Transistors
-
ISL78419ARZPower Management Circuits
-
ISL31492EIBZ-T7ALine Driver or Receivers