There are no models available for this part yet.
Overview of ISL59533IKEZ by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ISL59533IKEZ by Intersil Corporation
Part Data Attributes for ISL59533IKEZ by Intersil Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
BGA
|
Package Description
|
BGA, BGA356,20X20,50
|
Pin Count
|
356
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
CROSS POINT SWITCH
|
JESD-30 Code
|
S-PBGA-B356
|
JESD-609 Code
|
e1
|
Length
|
27 mm
|
Moisture Sensitivity Level
|
3
|
Number of Channels
|
32
|
Number of Functions
|
1
|
Number of Terminals
|
356
|
Off-state Isolation-Nom
|
80 dB
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA356,20X20,50
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.59 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Width
|
27 mm
|
Alternate Parts for ISL59533IKEZ
This table gives cross-reference parts and alternative options found for ISL59533IKEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59533IKEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59532IKEZ | Cross Point Switch | Renesas Electronics Corporation | ISL59533IKEZ vs ISL59532IKEZ |
ISL59532IKEZ | 32-CHANNEL, CROSS POINT SWITCH, PBGA356, 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, MS-034A-BAL-2, BGA-356 | Intersil Corporation | ISL59533IKEZ vs ISL59532IKEZ |