Part Details for ISL59911IRZ-T13 by Renesas Electronics Corporation
Overview of ISL59911IRZ-T13 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for ISL59911IRZ-T13
ISL59911IRZ-T13 CAD Models
ISL59911IRZ-T13 Part Data Attributes
|
ISL59911IRZ-T13
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL59911IRZ-T13
Renesas Electronics Corporation
Line Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ISL59911IRZ-T13
This table gives cross-reference parts and alternative options found for ISL59911IRZ-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL59911IRZ-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL59911IRZ-T | Line Receiver, 1 Func, 3 Rcvr, PQCC32 | Renesas Electronics Corporation | ISL59911IRZ-T13 vs ISL59911IRZ-T |
ISL59911IRZ | 250MHz Triple Differential Receiver/ Equalizer with I2C Interface; QFN32; Temp Range: -40° to 85°C | Intersil Corporation | ISL59911IRZ-T13 vs ISL59911IRZ |