Part Details for EL9111IL-T13 by Intersil Corporation
Overview of EL9111IL-T13 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for EL9111IL-T13
EL9111IL-T13 CAD Models
EL9111IL-T13 Part Data Attributes
|
EL9111IL-T13
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
EL9111IL-T13
Intersil Corporation
TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | MO-220, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PQCC-N28 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for EL9111IL-T13
This table gives cross-reference parts and alternative options found for EL9111IL-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EL9111IL-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL9111ILZ | TRIPLE LINE RECEIVER, PQCC28, ROHS COMPLIANT, MO-220, QFN-28 | Rochester Electronics LLC | EL9111IL-T13 vs EL9111ILZ |
EL9111IL | Line Receiver | Renesas Electronics Corporation | EL9111IL-T13 vs EL9111IL |
EL9111IL-T7 | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111IL-T13 vs EL9111IL-T7 |
EL9111IL-T13 | Line Receiver | Renesas Electronics Corporation | EL9111IL-T13 vs EL9111IL-T13 |
EL9111ILZ-T7 | Line Receiver | Renesas Electronics Corporation | EL9111IL-T13 vs EL9111ILZ-T7 |
EL9111ILZ-T7 | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9111IL-T13 vs EL9111ILZ-T7 |
EL9111IL | TRIPLE LINE RECEIVER, PQCC28, MO-220, QFN-28 | Intersil Corporation | EL9111IL-T13 vs EL9111IL |
EL9111ILZ | Triple Differential Receiver/Equalizer; QFN28; Temp Range: -40° to 85°C | Intersil Corporation | EL9111IL-T13 vs EL9111ILZ |