Part Details for ISL6142IB by Intersil Corporation
Overview of ISL6142IB by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ISL6142IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$7.1800 / $10.7700 | Buy Now |
Part Details for ISL6142IB
ISL6142IB CAD Models
ISL6142IB Part Data Attributes
|
ISL6142IB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6142IB
Intersil Corporation
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012-AB, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | HOT SWAP CONTROLLER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 80 V | |
Supply Voltage-Min (Vsup) | 20 V | |
Supply Voltage-Nom (Vsup) | 48 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ISL6142IB
This table gives cross-reference parts and alternative options found for ISL6142IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6142IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6142IBZA-T | Negative Voltage Hot Plug Controller; SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6142IB vs ISL6142IBZA-T |
ISL6142IBZA | Negative Voltage Hot Plug Controller; SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6142IB vs ISL6142IBZA |
ISL6142CB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6142IB vs ISL6142CB |
ISL6142CBZA | Negative Voltage Hot Plug Controller; SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6142IB vs ISL6142CBZA |
ISL6142CBZA-T | Negative Voltage Hot Plug Controller; SOIC14; Temp Range: See Datasheet | Intersil Corporation | ISL6142IB vs ISL6142CBZA-T |