There are no models available for this part yet.
Overview of ISL6208CBZ-T7 by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6208CBZ-T | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers | |
ISL6208CBZ | Renesas Electronics Corporation | High Voltage Synchronous Rectified Buck MOSFET Drivers |
CAD Models for ISL6208CBZ-T7 by Renesas Electronics Corporation
Part Data Attributes for ISL6208CBZ-T7 by Renesas Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
High Side Driver
|
YES
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
HALF BRIDGE BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Peak Current Limit-Nom
|
4 A
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Turn-off Time
|
0.03 µs
|
Turn-on Time
|
0.03 µs
|
Width
|
3.9 mm
|
Alternate Parts for ISL6208CBZ-T7
This table gives cross-reference parts and alternative options found for ISL6208CBZ-T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6208CBZ-T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6208CBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ-T7 vs ISL6208CBZ |
ISL6208IBZ-T13 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CBZ-T7 vs ISL6208IBZ-T13 |
ISL6208CBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Tube | Renesas Electronics Corporation | ISL6208CBZ-T7 vs ISL6208CBZ |
ISL6208CB | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6208CBZ-T7 vs ISL6208CB |
ISL6208CB-T | 4A HALF BRDG BASED MOSFET DRIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Intersil Corporation | ISL6208CBZ-T7 vs ISL6208CB-T |
ISL6208IBZ | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ-T7 vs ISL6208IBZ |
ISL6208CBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers; QFN8, SOIC8; Temp Range: See Datasheet | Intersil Corporation | ISL6208CBZ-T7 vs ISL6208CBZ-T |
ISL6208IBZ-T7 | Half Bridge Based MOSFET Driver | Renesas Electronics Corporation | ISL6208CBZ-T7 vs ISL6208IBZ-T7 |
ISL6208IBZ-T | High Voltage Synchronous Rectified Buck MOSFET Drivers, SOICN, /Reel | Renesas Electronics Corporation | ISL6208CBZ-T7 vs ISL6208IBZ-T |