Part Details for ISL6316CRZ by Intersil Corporation
Results Overview of ISL6316CRZ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6316CRZ Information
ISL6316CRZ by Intersil Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6316CRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86108418
|
Verical | Controller 4.75V to 5.25V 40-Pin QFN EP Min Qty: 84 Package Multiple: 1 Date Code: 0601 | Americas - 475 |
|
$3.6125 / $4.5125 | Buy Now |
|
DISTI #
86109302
|
Verical | Controller 4.75V to 5.25V 40-Pin QFN EP Min Qty: 84 Package Multiple: 1 Date Code: 0701 | Americas - 241 |
|
$3.6125 / $4.5125 | Buy Now |
|
|
Rochester Electronics | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PQCC40 RoHS: Compliant Status: Obsolete Min Qty: 1 | 716 |
|
$2.8900 / $3.6100 | Buy Now |
US Tariff Estimator: ISL6316CRZ by Intersil Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL6316CRZ
ISL6316CRZ Part Data Attributes
|
|
ISL6316CRZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6316CRZ
Intersil Corporation
Switching Controller, Voltage-mode, 0.0005A, 1000kHz Switching Freq-Max, PQCC40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc40,.24sq,20 | |
| Pin Count | 40 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.0005 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Phase-Shift | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
Alternate Parts for ISL6316CRZ
This table gives cross-reference parts and alternative options found for ISL6316CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6316CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ISL6316CRZ | Rochester Electronics LLC | Check for Price | SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220-VJJD-2, QFN-40 | ISL6316CRZ vs ISL6316CRZ |