Part Details for ISL6334DCRZ-T by Renesas Electronics Corporation
Results Overview of ISL6334DCRZ-T by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ISL6334DCRZ-T Information
ISL6334DCRZ-T by Renesas Electronics Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ISL6334DCRZ-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ISL6334DCRZ-TCT-ND
|
DigiKey | IC REG CTRLR VR11.1 1OUT 40QFN Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2326 In Stock |
|
Buy Now | |
|
|
Ameya Holding Limited | IC REG CTRLR VR11.1 1OUT 40QFN | 4631 |
|
RFQ | |
|
|
Chip Stock | VR11.1,4-PhasePWMControllerwithPhaseDropping,DroopDisabledandLoadCurrentMonitoring | 10500 |
|
RFQ |
US Tariff Estimator: ISL6334DCRZ-T by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ISL6334DCRZ-T
ISL6334DCRZ-T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISL6334DCRZ-T Part Data Attributes
|
|
ISL6334DCRZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6334DCRZ-T
Renesas Electronics Corporation
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PQCC40
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, | |
| Pin Count | 40 | |
| Manufacturer Package Code | L40.6X6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
ISL6334DCRZ-T Frequently Asked Questions (FAQ)
-
Renesas provides a recommended PCB layout in the datasheet, but it's also recommended to follow general high-frequency PCB design guidelines, such as using a solid ground plane, minimizing trace lengths, and using shielded cables for sensitive signals.
-
The ISL6334DCRZ-T has a thermal pad that must be connected to a solid ground plane or a thermal relief pattern on the PCB. Additionally, ensure good airflow around the device and consider using a heat sink if the device is expected to operate at high temperatures or high currents.
-
The ISL6334DCRZ-T can drive up to 10nF of capacitive load, but this may vary depending on the specific application and operating conditions. It's recommended to consult with Renesas support or perform simulations to determine the maximum capacitive load for a specific design.
-
Renesas provides a troubleshooting guide in the datasheet, which includes steps to identify and resolve common issues. Additionally, it's recommended to use oscilloscopes and other debugging tools to analyze the device's behavior and identify the root cause of the issue.
-
Yes, the ISL6334DCRZ-T is compatible with lead-free soldering processes, but it's recommended to follow Renesas' recommended soldering profile and guidelines to ensure reliable assembly and operation.