-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding, TQFN, /Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y5750
|
Newark | 6 Phase Green Digital Hybrid Controller With Pmbus, 40Ld 5X5/Tape & Reel Rohs Compliant: Yes |Renesas ISL6398IRTZ-TK Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4400 | Buy Now |
DISTI #
ISL6398IRTZ-TK-ND
|
DigiKey | IC REG CTRLR BUCK PMBUS 40QFN Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$5.6722 | Buy Now |
DISTI #
ISL6398IRTZ-TK
|
Avnet Americas | Current Mode PWM Controller 0.25V to 3.04V 400000mA 40-Pin TQFN T/R - Tape and Reel (Alt: ISL6398IRTZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 6000 Factory Stock |
|
$5.2832 / $6.0320 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.0800 | Buy Now |
DISTI #
ISL6398IRTZ-TK
|
Avnet Americas | Current Mode PWM Controller 0.25V to 3.04V 400000mA 40-Pin TQFN T/R - Tape and Reel (Alt: ISL6398IRTZ-TK) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 6000 Factory Stock |
|
$5.2832 / $6.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6398IRTZ-TK
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6398IRTZ-TK
Renesas Electronics Corporation
Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding, TQFN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 40 | |
Manufacturer Package Code | L40.5X5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ISL6398IRTZ-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6398IRTZ-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6398HRTZ-TK | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding, TQFN, /Reel | Renesas Electronics Corporation | ISL6398IRTZ-TK vs ISL6398HRTZ-TK |
ISL6398HRTZ-T | Advanced Linear EAPP Digital 6-Phase Green PWM Controller for Digital Power Management With NVM and AUTO Phase Shedding, TQFN, /Reel | Renesas Electronics Corporation | ISL6398IRTZ-TK vs ISL6398HRTZ-T |