Part Details for ISL6420AIR-TK by Intersil Corporation
Overview of ISL6420AIR-TK by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ISL6420AIR-TK
ISL6420AIR-TK CAD Models
ISL6420AIR-TK Part Data Attributes:
|
ISL6420AIR-TK
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6420AIR-TK
Intersil Corporation
SWITCHING CONTROLLER, 1400kHz SWITCHING FREQ-MAX, PQCC20, 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, MO-220VGGD-1, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 5.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for ISL6420AIR-TK
This table gives cross-reference parts and alternative options found for ISL6420AIR-TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6420AIR-TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6420BIRZ-TK | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420AIR-TK vs ISL6420BIRZ-TK |
ISL6420BIRZ | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20, QSOP20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420AIR-TK vs ISL6420BIRZ |
ISL6420AIRZ | Advanced Single Synchronous Buck Pulse-Width Modulation (PWM) Controller; QFN20; Temp Range: -40° to 85°C | Intersil Corporation | ISL6420AIR-TK vs ISL6420AIRZ |