Part Details for ISL6439AIBZ-T by Renesas Electronics Corporation
Overview of ISL6439AIBZ-T by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6439AIBZ | Renesas Electronics Corporation | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Tube | |
ISL6439AIBZ-T | Renesas Electronics Corporation | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Reel |
Part Details for ISL6439AIBZ-T
ISL6439AIBZ-T CAD Models
ISL6439AIBZ-T Part Data Attributes
|
ISL6439AIBZ-T
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6439AIBZ-T
Renesas Electronics Corporation
Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 14 | |
Manufacturer Package Code | M14.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.465 V | |
Input Voltage-Min | 3.135 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 640 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ISL6439AIBZ-T
This table gives cross-reference parts and alternative options found for ISL6439AIBZ-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6439AIBZ-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6439AIBZ-T | Single Sync Buck PWM Controller for Broadband Gateway Applications; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6439AIBZ-T vs ISL6439AIBZ-T |
ISL6439AIBZ | Single Sync Buck PWM Controller for Broadband Gateway Applications; SOIC14; Temp Range: -40° to 85°C | Intersil Corporation | ISL6439AIBZ-T vs ISL6439AIBZ |
ISL6439AIB | SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Rochester Electronics LLC | ISL6439AIBZ-T vs ISL6439AIB |
ISL6439ACB | SWITCHING CONTROLLER, 625kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Intersil Corporation | ISL6439AIBZ-T vs ISL6439ACB |
ISL6439AIBZ | Single Sync Buck PWM Controller for Broadband Gateway Applications, SOICN, /Tube | Renesas Electronics Corporation | ISL6439AIBZ-T vs ISL6439AIBZ |
ISL6439AIB-T | SWITCHING CONTROLLER, 640kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, MS-012-AB, SOIC-14 | Intersil Corporation | ISL6439AIBZ-T vs ISL6439AIB-T |