-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Four Channel Supervisory IC, SOICN, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J8998
|
Newark | Voltage Supervisor, 165 Ua, 4V, 8-Soic, No. Of Monitored Voltages:4Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:4V, Output Type:Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Ic Mounting:Surface Mount, Delay Time:- Rohs Compliant: Yes |Renesas ISL6536IBZ Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | ISL6536 - Four Channel Supervisory IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4025 |
|
$0.9174 / $1.0800 | Buy Now |
DISTI #
ISL6536IBZ
|
TME | IC: Supervisor Integrated Circuit, Active logical level: low Min Qty: 1 | 0 |
|
$1.3300 / $1.8500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ISL6536IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6536IBZ
Renesas Electronics Corporation
Four Channel Supervisory IC, SOICN, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICN | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | M8.15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 4 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ISL6536IBZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6536IBZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6536IBZ-T | Four Channel Supervisory IC; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | ISL6536IBZ vs ISL6536IBZ-T |
ISL6536IB | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MS-012-AA, SOIC-8 | Intersil Corporation | ISL6536IBZ vs ISL6536IB |