Part Details for ISL6539IA by Rochester Electronics LLC
Overview of ISL6539IA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6539IAZ | Renesas Electronics Corporation | Wide Input Range Dual PWM Controller with DDR Option | |
ISL6539IAZ-T | Renesas Electronics Corporation | Wide Input Range Dual PWM Controller with DDR Option |
Part Details for ISL6539IA
ISL6539IA CAD Models
ISL6539IA Part Data Attributes
|
ISL6539IA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ISL6539IA
Rochester Electronics LLC
DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9V TO 5.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 3.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.905 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 345 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.895 mm |
Alternate Parts for ISL6539IA
This table gives cross-reference parts and alternative options found for ISL6539IA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6539IA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6539IA | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Intersil Corporation | ISL6539IA vs ISL6539IA |
ISL6539IA-T | DUAL SWITCHING CONTROLLER, 345kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Intersil Corporation | ISL6539IA vs ISL6539IA-T |
ISL6539IAZ-T | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539IA vs ISL6539IAZ-T |
ISL6539IAZ | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539IA vs ISL6539IAZ |
ISL6539CAZ | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539IA vs ISL6539CAZ |
ISL6539CAZ-T | Wide Input Range Dual PWM Controller with DDR Option; QSOP28; Temp Range: See Datasheet | Intersil Corporation | ISL6539IA vs ISL6539CAZ-T |
ISL6539CA | DUAL SWITCHING CONTROLLER, 345 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, QSOP-28 | Rochester Electronics LLC | ISL6539IA vs ISL6539CA |