Part Details for ISL6551AB by Intersil Corporation
Overview of ISL6551AB by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ISL6551AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ISL6551AB-ND
|
DigiKey | DUAL SWITCHING CONTROLLER Min Qty: 100 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
826 In Stock |
|
$3.0200 | Buy Now |
|
Rochester Electronics | Dual Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 826 |
|
$2.5900 / $3.0500 | Buy Now |
Part Details for ISL6551AB
ISL6551AB CAD Models
ISL6551AB Part Data Attributes
|
ISL6551AB
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ISL6551AB
Intersil Corporation
DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ISL6551AB
This table gives cross-reference parts and alternative options found for ISL6551AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ISL6551AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISL6551AB | DUAL SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Rochester Electronics LLC | ISL6551AB vs ISL6551AB |
ISL6551AB-T | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | ISL6551AB vs ISL6551AB-T |
ISL6551ABZ-T | ZVS Full Bridge PWM Controller; SOIC28; Temp Range: See Datasheet | Intersil Corporation | ISL6551AB vs ISL6551ABZ-T |
ISL6551ABZ | ZVS Full Bridge PWM Controller; SOIC28; Temp Range: See Datasheet | Intersil Corporation | ISL6551AB vs ISL6551ABZ |